
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
1 pc(s)
PC16SH-10IP06103A/I
Yes
Datasheet 3122986 Piher PC16SH-10IP06103A/I Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)
User & Safety Instructions 3122986 Piher PC16SH-10IP06103A/I Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)