There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Dustproof
10 kΩ
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
6.5 mm
16 mm
20 %
1 pc(s)
PC16SH-10IP06103A2020TA
(Ø x H) 16 mm x 6.5 mm
Yes
yes
Datasheet 3527542 Piher PC16SH-10IP06103A2020TA Carbon film pot Dustproof Mono 0.2 W 10 kΩ 1 pc(s)
User & Safety Instructions 3527542 Piher PC16SH-10IP06103A2020TA Carbon film pot Dustproof Mono 0.2 W 10 kΩ 1 pc(s)