

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06103B2020MTA
Yes
± 20 %
PC16SH-10IP06103B2020MTA
-25 - +70 °C
Datasheet 445823 Piher PC16SH-10IP06103B2020MTA Single turn rotary pot Mono 0.1 W 10 kΩ 1 pc(s)
User & Safety Instructions 445823 Piher PC16SH-10IP06103B2020MTA Single turn rotary pot Mono 0.1 W 10 kΩ 1 pc(s)