
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
2.2 MΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
PC16SH-10IP06225A
Yes
Datasheet 1230508 Piher PC16SH-10IP06225A PC16SH-10IP06225A Single turn rotary pot Mono 0.2 W 2.2 MΩ 100 pc(s)