There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Carbon film potentiometer
+ switch
25 kΩ
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
7 mm
20 %
1 pc(s)
PC16SH-10IP06253A2020ITA
(L x W x H) 16 x 16 x 7 mm
Yes
70 °C
-25 °C
IEC 60529
yes
Datasheet 3463514 Piher PC16SH-10IP06253A2020ITA Carbon film potentiometer + switch Mono 0.2 W 25 kΩ 1 pc(s) Single
User & Safety Instructions 3463514 Piher PC16SH-10IP06253A2020ITA Carbon film potentiometer + switch Mono 0.2 W 25 kΩ 1 pc(s) Single