There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film potentiometer
Dustproof
250 kΩ
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
6.5 mm
20 %
1 pc(s)
PC16SH-10IP06254A2020TA
(L x W x H) 16 x 16 x 6.5 mm
Yes
70 °C
-25 °C
IEC 60529
yes
Datasheet 3463512 Piher PC16SH-10IP06254A2020TA Carbon film potentiometer Dustproof Mono 0.2 W 250 kΩ 1 pc(s)
User & Safety Instructions 3463512 Piher PC16SH-10IP06254A2020TA Carbon film potentiometer Dustproof Mono 0.2 W 250 kΩ 1 pc(s)