There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Carbon film potentiometer
Sealed
2.5 MΩ
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
6.5 mm
16 mm
30 %
1 pc(s)
PC16SH-10IP06255A2020TA
(Ø x H) 16 mm x 6.5 mm
Yes
70 °C
-25 °C
IEC 60529
yes
Datasheet 3463513 Piher PC16SH-10IP06255A2020TA Carbon film potentiometer Sealed Mono 0.2 W 2.5 MΩ 1 pc(s) Piece
User & Safety Instructions 3463513 Piher PC16SH-10IP06255A2020TA Carbon film potentiometer Sealed Mono 0.2 W 2.5 MΩ 1 pc(s) Piece