
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
470 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
1 pc(s)
PC16SH-10IP06474A
Yes
Datasheet 3122977 Piher PC16SH-10IP06474A Single turn rotary pot Mono 0.2 W 470 kΩ 1 pc(s)
User & Safety Instructions 3122977 Piher PC16SH-10IP06474A Single turn rotary pot Mono 0.2 W 470 kΩ 1 pc(s)