
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
470 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
PC16SH-10IP06474B
Yes
Datasheet 1230519 Piher PC16SH-10IP06474B PC16SH-10IP06474B Single turn rotary pot Mono 0.1 W 470 kΩ 100 pc(s)