
Highlights & Details
Potentiometer PC-16
- 4.7 MΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
4.7 MΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Cut-off voltage
250 V
- Connection
Solder tag
- Mechanical angle
300°
- Axle length
31.5 mm
- Axle type
Plastic
Serrated
- Axle Ø
6 mm
- Thread size
M10
- Thread length
9 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
1 pc(s)
- Type
PC16SH-10IP06475A
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3122979 Piher PC16SH-10IP06475A Single turn rotary pot Mono 0.2 W 4.7 MΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3122979 Piher PC16SH-10IP06475A Single turn rotary pot Mono 0.2 W 4.7 MΩ 1 pc(s)
Description
Scope of delivery
- PC16SH-10IP06475A.



