There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
100 Ω
linear
0.15 W
200 V
220°
235°
side
20 %
4.8 mm
15.6 mm
5 mm
(W x H) 4.8 mm x 15.6 mm
1 pc(s)
PT10LH01-101A2020-S
Yes
10.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464914 Piher PT10LH01-101A2020-S Carbon film pot Enclosed linear 0.15 W 100 Ω 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464914 Piher PT10LH01-101A2020-S Carbon film pot Enclosed linear 0.15 W 100 Ω 220 ° 235 ° 1 pc(s)