There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
1 kΩ
linear
0.1 W
100 V
220°
235°
20 %
7.3 mm
5 mm
1 pc(s)
PT6KV102A2020
Yes
6.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464937 Piher PT6KV-102A2020 PT6KV102A2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464937 Piher PT6KV-102A2020 PT6KV102A2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 220 ° 235 ° 1 pc(s)