There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
100 kΩ
linear
0.1 W
100 V
220°
235°
20 %
7.3 mm
5 mm
1 pc(s)
PT6KV104A2020
Yes
6.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464940 Piher PT6KV-104A2020 PT6KV104A2020 Carbon film pot Enclosed linear 0.1 W 100 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464940 Piher PT6KV-104A2020 PT6KV104A2020 Carbon film pot Enclosed linear 0.1 W 100 kΩ 220 ° 235 ° 1 pc(s)