There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
250 kΩ
linear
0.1 W
100 V
220°
235°
20 %
7.3 mm
5 mm
1 pc(s)
PT6KV254A2020
Yes
6.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464941 Piher PT6KV-254A2020 PT6KV254A2020 Carbon film pot Enclosed linear 0.1 W 250 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464941 Piher PT6KV-254A2020 PT6KV254A2020 Carbon film pot Enclosed linear 0.1 W 250 kΩ 220 ° 235 ° 1 pc(s)