There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film pot
Enclosed
50 kΩ
linear
0.1 W
100 V
220°
235°
20 %
7.3 mm
5 mm
1 pc(s)
PT6KV503A2020
Yes
6.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464939 Piher PT6KV-503A2020 PT6KV503A2020 Carbon film pot Enclosed linear 0.1 W 50 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464939 Piher PT6KV-503A2020 PT6KV503A2020 Carbon film pot Enclosed linear 0.1 W 50 kΩ 220 ° 235 ° 1 pc(s)