There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cermet trimmer
Enclosed
1 kΩ
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10102A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
yes
Datasheet 3464946 Piher PTC10LV10-102A2020 PTC10LV10102A2020 Cermet trimmer Enclosed linear 0.33 W 1 kΩ 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3464946 Piher PTC10LV10-102A2020 PTC10LV10102A2020 Cermet trimmer Enclosed linear 0.33 W 1 kΩ 220 ° 235 ° 1 pc(s) Piece