There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
Enclosed
100 kΩ
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10104A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
yes
Datasheet 3464951 Piher PTC10LV10-104A2020 PTC10LV10104A2020 Cermet trimmer Enclosed linear 0.33 W 100 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464951 Piher PTC10LV10-104A2020 PTC10LV10104A2020 Cermet trimmer Enclosed linear 0.33 W 100 kΩ 220 ° 235 ° 1 pc(s)