There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cermet trimmer
Enclosed
2.5 kΩ
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10252A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
yes
Datasheet 3464947 Piher PTC10LV10-252A2020 PTC10LV10252A2020 Cermet trimmer Enclosed linear 0.33 W 2.5 kΩ 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3464947 Piher PTC10LV10-252A2020 PTC10LV10252A2020 Cermet trimmer Enclosed linear 0.33 W 2.5 kΩ 220 ° 235 ° 1 pc(s) Piece