There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
Enclosed
250 kΩ
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10-254A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
Datasheet 3464952 Piher PTC10LV10-254A2020 Cermet trimmer Enclosed linear 0.33 W 250 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464952 Piher PTC10LV10-254A2020 Cermet trimmer Enclosed linear 0.33 W 250 kΩ 220 ° 235 ° 1 pc(s)