There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
Enclosed
5 kΩ
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10502A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
yes
Datasheet 3464948 Piher PTC10LV10-502A2020 PTC10LV10502A2020 Cermet trimmer Enclosed linear 0.33 W 5 kΩ 220 ° 235 ° 1 pc(s)
User & Safety Instructions 3464948 Piher PTC10LV10-502A2020 PTC10LV10502A2020 Cermet trimmer Enclosed linear 0.33 W 5 kΩ 220 ° 235 ° 1 pc(s)