There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
Dustproof
100 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16SH-M04N104B2020MTA
Yes
± 20 %
T16SH-M04N104B2020MTA
-25 - +70 °C
Datasheet 445067 Piher T16SH-M04N104B2020MTA T16SH-M04N104B2020MTA Single turn rotary pot Dustproof Mono 0.1 W 100 kΩ 1 pc(s) Piece
User & Safety Instructions 445067 Piher T16SH-M04N104B2020MTA T16SH-M04N104B2020MTA Single turn rotary pot Dustproof Mono 0.1 W 100 kΩ 1 pc(s) Piece