

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
5 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
D cell
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16SH-M04N502A2020MTA
Yes
± 20 %
T16SH-M04N502A2020MTA
-25 - +70 °C
Datasheet 445979 Piher T16SH-M04N502A2020MTA Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)
User & Safety Instructions 445979 Piher T16SH-M04N502A2020MTA Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)