
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
5 kΩ
logarithmic
Mono
0.1 W
150 V
Solder tag
300°
280°
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
T16SH-M04N502B
Yes
Datasheet 1230555 Piher T16SH-M04N502B T16SH-M04N502B Single turn rotary pot Mono 0.1 W 5 kΩ 100 pc(s)
User & Safety Instructions 1230555 Piher T16SH-M04N502B T16SH-M04N502B Single turn rotary pot Mono 0.1 W 5 kΩ 100 pc(s)