Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
Dustproof
Enclosed
1 kΩ
linear
Stereo
0.2 W
250 V
Solder pins
300°
280°
Stereo
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16TH-M04N102A2020MTA
Yes
± 20 %
-25 - +70 °C
Datasheet 445079 Piher T16TH-M04N102A2020MTA Stereo Potentiometer
User & Safety Instructions 445079 Piher T16TH-M04N102A2020MTA Stereo Potentiometer