Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
Dustproof
100 kΩ
logarithmic
Stereo
0.1 W
125 V
Solder pins
300°
280°
Stereo
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16TH-M04N104B2020MTA
Yes
± 20 %
-25 - +70 °C
Datasheet 445695 Piher T16TH-M04N104B2020MTA Stereo Potentiometer
User & Safety Instructions 445695 Piher T16TH-M04N104B2020MTA Stereo Potentiometer