Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
logarithmic
Mono
0.1 W
125 V
Solder pins
310°
290°
D cell
50 mm
Metal
Smooth
6 mm
M10
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T21AH-M0607103B2020MTA
Yes
± 20 %
T21AH-M0607103B2020MTA
-25 - +70 °C
Datasheet 445993 Piher T21AH-M0607103B2020MTA Mono Potentiometer
User & Safety Instructions 445993 Piher T21AH-M0607103B2020MTA Mono Potentiometer