
Piher T21AH-M0607253A2020MTA T21AH-M0607253A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 25 kΩ 1 pc(s) Piece
Number
Highlights & Details
Piher T21AH-M0607253A2020MTA T21AH-M0607253A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 25 kΩ 1 pc(s) Piece
- 25 kΩ
- linear
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Potentiometer features
Dustproof
- Resistance
25 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Cut-off voltage
250 V
- Connection
Solder pins
- Mechanical angle
310°
- Electrical angle
290°
- Type
D cell
- Axle length
50 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
9 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
T21AH-M0607253A2020MTA
- RoHS-compliant
Yes
- Tolerance
± 20 %
- Type
T21AH-M0607253A2020MTA
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 445807 Piher T21AH-M0607253A2020MTA T21AH-M0607253A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 25 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 445807 Piher T21AH-M0607253A2020MTA T21AH-M0607253A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 25 kΩ 1 pc(s) Piece
Description
Scope of delivery
- T21AH-M0607253A2020MTA.

