New in 2021: As a PIKO Expert product, the T 3000 Sdggmrss738 pocket wagon has all the features of a highly precise H0 model. In order to ensure a high stability as miniature of the large model alongside excellent running properties for use in fast freight trains, a metal frame was chosen. The double wagon is delivered with two realistic truck trailers Walter. So that the model railway enthusiast can also use the PIKO model for the occasional transport of containers, the side-long carriers are fitted with pins for the container attachment, which can be moved as per the model.
This text is machine translated.