PIKO fulfills the wishes of PIKO fans, who have chosen models based on the latest railway technology, both as plant operator and as collector for models based on models based on the latest railway technology, with the H0 model of the Austrian Federal Railways. PIKO delivers a highly precise finished model with the Vectron, which has numerous extras based on a solid zinc die-cast frame and the equipment with proven PIKO standards. The proven PIKO motor provides excellent running characteristics with two large flywheel masses. The traction force of the locomotive driven over all four axles is amplified by two traction tires, which are located on the inside running axles of both bogies in diagonal arrangement with each other. The illumination of the front or tail lamps is done via LEDs, whose red or white changes with the direction of travel. The elegant appearance of this model includes a precisely reproduced technical "roof landscape" and carefully detailed bogies with prototypical wheel disc profiles.
This text is machine translated.