There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Magnetic safety switch
M8 plug
24 V DC
1 maker
1 breaker
35 g
Multicolour
-25 °C
+70 °C
IP65
IP67
M8
26 mm
PSEN 2.1p-21/PSEN 2.1-20 /8mm/LED
1 pc(s)
(W x H x D) 26 x 36 x 13 mm
36 mm
13 mm
yes
Datasheet 2182978 PILZ 502221 PSEN 2.1p-21/PSEN 2.1-20 /8mm/LED Magnetic safety switch 24 V DC IP65, IP67 1 pc(s)
User & Safety Instructions 2182978 PILZ 502221 PSEN 2.1p-21/PSEN 2.1-20 /8mm/LED Magnetic safety switch 24 V DC IP65, IP67 1 pc(s)