There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Magnetic safety switch
M8 plug
24 V DC
1 maker
1 breaker
40 g
-25 °C
+70 °C
IP65
IP67
M8
26 mm
PSEN ma2.1p-31/PSEN2.1-10/LED/6mm
1 pc(s)
(W x H x D) 26 x 45 x 13 mm
45 mm
13 mm
Plastic
TRUE
-10-55 °C
Connector M8
IP67
Level e
yes
Datasheet 2182981 PILZ 506408 PSEN ma2.1p-31/PSEN2.1-10/LED/6mm Magnetic safety switch 24 V DC IP65, IP67 1 pc(s)
User & Safety Instructions 2182981 PILZ 506408 PSEN ma2.1p-31/PSEN2.1-10/LED/6mm Magnetic safety switch 24 V DC IP65, IP67 1 pc(s)