

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PSEN cable M8-8sf, 10m
Sensor/actuator cable
Socket, straight
M8 socket, straight
Cable, open end
10.00 m
PUR
30 V
1.5 A
1.5 A
0.14 mm²
Socket
Gold
IP67
Halogen-free
-25 °C
+80 °C
533152
1 pc(s)
8
not relevant
Datasheet 2182985 PILZ 533152 Sensor/actuator cable Socket, straight 10.00 m 1 pc(s) Piece
User & Safety Instructions 2182985 PILZ 533152 Sensor/actuator cable Socket, straight 10.00 m 1 pc(s) Piece