There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
RFID safety switch
M12 plug
50 g
-25 °C
+70 °C
IP6K9K
0.15 m
M12
26 mm
PSEN cs3.1 M12/8-0.15m/PSEN cs3.1
1 pc(s)
(W x H x D) 26 x 37 x 18 mm
37 mm
18 mm
PBT
11 mm
19.2 V
28.8 V
yes
Datasheet 2182992 PILZ 541009 PSEN cs3.1 M12/8-0.15m/PSEN cs3.1 RFID safety switch IP6K9K 1 pc(s)
User & Safety Instructions 2182992 PILZ 541009 PSEN cs3.1 M12/8-0.15m/PSEN cs3.1 RFID safety switch IP6K9K 1 pc(s)