There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Screw terminal
24 V DC
2.5 A
2 makers
2 breakers
Mechanical lock
337 g
27 N
Multicolour
-25 °C
+70 °C
IP67
42.5 mm
PSEN me1S / 1AS
1 pc(s)
(W x H x D) 42.5 x 184 x 51 mm
184 mm
51 mm
yes
Datasheet 2182997 PILZ 570000 PSEN me1S / 1AS Safety button 24 V DC 2.5 A Mechanical lock IP67 1 pc(s)
User & Safety Instructions 2182997 PILZ 570000 PSEN me1S / 1AS Safety button 24 V DC 2.5 A Mechanical lock IP67 1 pc(s)