There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Screw terminal
24 V DC
2.5 A
2 makers
2 breakers
Mechanical lock
335 g
27 N
-25 °C
+70 °C
IP67
42.5 mm
PSEN me1S / 1AR
1 pc(s)
(W x H x D) 42.5 x 184 x 51 mm
184 mm
51 mm
not relevant
Datasheet 2182998 PILZ 570001 PSEN me1S / 1AR Safety button 24 V DC 2.5 A Mechanical lock IP67 1 pc(s)
User & Safety Instructions 2182998 PILZ 570001 PSEN me1S / 1AR Safety button 24 V DC 2.5 A Mechanical lock IP67 1 pc(s)