There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Screw terminal
24 V DC
2.5 A
2 makers
2 breakers
Magnetic lock
341 g
27 N
-25 °C
+70 °C
IP67
42.5 mm
PSEN me1M / 1AS
1 pc(s)
(W x H x D) 42.5 x 184 x 51 mm
184 mm
51 mm
not relevant
Datasheet 2182999 PILZ 570004 PSEN me1M / 1AS Safety button 24 V DC 2.5 A Magnetic lock IP67 1 pc(s)
User & Safety Instructions 2182999 PILZ 570004 PSEN me1M / 1AS Safety button 24 V DC 2.5 A Magnetic lock IP67 1 pc(s)