There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Screw terminal
Universal actuator
24 V DC
2.5 A
2 makers
2 breakers
Magnetic lock
341 g
27 N
-25 °C
+70 °C
IP67
42.5 mm
PSEN me1M / 1AR
1 pc(s)
(W x H x D) 42.5 x 184 x 51 mm
184 mm
51 mm
not relevant
Datasheet 2183000 PILZ 570005 PSEN me1M / 1AR Safety button 24 V DC 2.5 A Universal actuator Magnetic lock IP67 1 pc(s)
User & Safety Instructions 2183000 PILZ 570005 PSEN me1M / 1AR Safety button 24 V DC 2.5 A Universal actuator Magnetic lock IP67 1 pc(s)