With the DDJ-FLX4 the entry into the DJing is very easy, even for absolute beginners. Thanks to the clear and easy-to-use design, you can easily find your way in the control elements. Moreover, rekordbox offers numerous tutorials that help you to learn the basics. There are also two brand new features that make it easy to create professional-sounding mixes: Smart fader for easy transitions between two tracks and Smart CFX, a feature that uses a single controller to apply combinations of effects to music.As soon as the DDJ-FLX4 is connected with a PC or Mac, the DJ-software rekordbox or Serato DJ Lite can be used for free. This is Ideal to complete a DJ setup. If you want to upgrade to Serato DJ Pro, you can simply purchase a license or subscription to the premium version of the software. With the big update for rekordbox for iOS/Android announced at the beginning of 2023, you can use the DDJ-FLX4 with an iPhone, Android smartphone, iPad or Android tablet. These different software solutions not only allow you to play music you have stored on your device, but also open up access to TIDAL, Beatport Streaming, Beatsource Streaming and SoundCloud Go+ tracks (subscription fees may be required).The DDJ-FLX4 is the perfect device for all who want to share their performances with friends and followers. Thanks to the USB audio output for the microphone, no external mixing desk or sound card is required to integrate one voice in the mix. The sound of the microphone and the music are output via the controller. This allows a set to be shared easily from a single computer via a stream.Compatible with rekordbox and SeratoYou can use the DJ software rekordbox or Serato DJ Lite for free by connecting your PC/Mac to the DDJ-FLX4. If you wish to upgrade to Serato DJ Pro, you can purchase a license or subscription to the premium version of the software.Support for multiple devicesWhether you want to connect to a PC, Mac, iPhone, iPad or an Android phone or tablet, the DDJ-FLX4 does all this. Better yet, if you use the controller with rekordbox for iOS/Android when the update is available in early 2023, you can connect to your device via Bluetooth® or USB. So there's nothing WAS could stop you from starting as a DJ.User-friendly, portable and with professional layoutThe layout of the control elements of the DDJ-FLX4 makes it easy for you to learn DJ-ing and was taken over by professional DJ-products by Pioneer: Everything is easy to use and arranged clearly. In addition, the controller is compact enough, to take it everywhere, where you want to sample or perform.Brand new smart mixing functionsDon't know how to mix? No worry: With the Smart fader function you can start immediately. It automatically adjusts volume, bass volume, and BPM so that you can easily move the channel faders or crossfader to create clean transitions between your tracks. And with Smart CFX, you conjure up an effects combination that gives the sound drama. You just have to turn a button.Selected streaming services seamlessly integratedRekordbox is compatible with multiple streaming services. So you can select from millions of tracks available on the TIDAL, Beatport Streaming, Beatsource Streaming, and SoundCloud Go+ platforms (subscriptions required) and mix them on the DDJ-FLX4. You can also use all the effects and performance features to spice up your favorite tracks and create your own sound.USB-audio output for the microphone signalIf you like to be MC or sing about your sets, the DDJ-FLX4 makes it easy for you, because it mixes the tone for you. This allows you to connect the controller to a device and listen to the sound of your mix along with the sound from the microphone as long as no Bluetooth® device is connected. This makes the DDJ-FLX4 also the ideal choice, if you want to stream your sets live, because you can do everything from one device.
This text is machine translated.