
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.71
3
6% = € 0.71
€ 12.00
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.71 / piece)
€ 12.71
plus VAT.
Technical specifications
- Product type
Double head pushbutton
- Switch/button features
Planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Factory colour
White
Black
- Case colour
Black
- Print motif
0/I
- Connection
External contact
- Functions
Contact
- Type
Double pressure switch
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
E21PDRL1AAAA
Documents & Downloads
Datasheet
Datasheet 707772 Pizzato Elettrica E21PDRL1AAAA E21PDRL1AAAA Double head pushbutton Planar White, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707772 Pizzato Elettrica E21PDRL1AAAA E21PDRL1AAAA Double head pushbutton Planar White, Black 1 pc(s)
Description
Hints
Contact, LED element and mounting adapter, please order separately.








