
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 11.01
30
6% = € 0.61
€ 10.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 11.01 / piece)
€ 110.10
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Product type
Selector button
- Lighting type
Spot lighting
- Bulb type
LED (monochrome)
- Colour
White
- Factory colour
White
- Case colour
Chrome
- Button Ø
29.6 mm
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Type
Knob selection switch
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Switching angle
2 x 45 °
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
E21SL13ACH29AB
Documents & Downloads
Datasheet
Datasheet 708262 Pizzato Elettrica E21SL13ACH29AB E21SL13ACH29AB Selector button White 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 708262 Pizzato Elettrica E21SL13ACH29AB E21SL13ACH29AB Selector button White 2 x 45 ° 1 pc(s)
Description
Hints
Contact, LED element and mounting adapter, please order separately.







