

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2000 W
230 V AC
Flush mount
2000 W
Wired
1
25 mm
Not required, optional for remote access
n.rel.
Surge protection switch
10 A
Flush mounted (plaster)
0.5 W
2000 W
FALSE
FALSE
TRUE
2000 W
TRUE
1
10 A
None
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
25 mm
400 W
yes
Datasheet 2636420 PL-SAM1LT Eltako Actuator Surge protection switch Flush mount Switching capacity (max.) 2000 W
User & Safety Instructions 2636420 PL-SAM1LT Eltako Actuator Surge protection switch Flush mount Switching capacity (max.) 2000 W