

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
Eltako
650 W
Flush mount
650 W
Wired
1
25 mm
Not required, optional for remote access
n.rel.
Shading element
0.044 kg
Signal input
3 A
Flush mounted (plaster)
AC
2
0.5 W
FALSE
FALSE
TRUE
650 W
TRUE
1
3 A
None
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
25 mm
not relevant
Datasheet 2636419 PL-SAM2 Eltako Blinds actuator Shading element Flush mount Switching capacity (max.) 650 W
User & Safety Instructions 2636419 PL-SAM2 Eltako Blinds actuator Shading element Flush mount Switching capacity (max.) 650 W