

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
1000 W
230 V
Flush mount
1000 W
Not required, optional for remote access
n.rel.
5 A
Flush mounted (plaster)
5 A
0.5 W
1000 W
230-230 V
FALSE
FALSE
TRUE
1000 W
TRUE
2
5 A
None
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
25 mm
not relevant
Datasheet 2636424 PL-SAM2L Eltako Actuator Flush mount Switching capacity (max.) 1000 W
User & Safety Instructions 2636424 PL-SAM2L Eltako Actuator Flush mount Switching capacity (max.) 1000 W