1-port 10/100/1000BASE-T RJ45 with auto <>MDI/br/ MDI-X function 1 SFP interface,
100/1000BASE-X Dual mode (auto detection) Layer
2 features IEEE 802.3 /
802.3u / 802.3ab / 802.3z Ethernet standard compliant <><>
packet loss with back pressure (half-duplex) and
IEEE 802.3x pause frame flow control (full-duplex)
9K Jumbo frame size support LFP function support
Automatic address learning and addressing aging
Industrial Case /
Installation Slim-type IP30 metal case DIN rail
and wall-mount design Redundant Power design - 12 to 48V DC,
redundant Power with polarity reverse protected
function - AC 24V Power adapter acceptable supports
EFT protection for 6000 VDC for Power line supports
6000 VDC Ethernet ESD protection -40 to 75 degrees
C operating temperature Flexible,
Reliable and Industrial-grade Network Distance
Extension Solution PLANET IGT-805AT is an Industrial
Gigabit Media Converter providing non-blocking br >wire-speed performance and great flexibility for
Gigabit Ethernet extension in harsh industrial environment.
It is equipped with one 10/100/1000BASE-T RJ45
copper and one 100/1000BASE-X SFP fiber optic
interface supplied in an IP30 rumored Strong case
with redundant Power system
The IGT-805AT is well suited for applications
in providing surveillance system,
and securing control and wireless service in climatically
Enderungen mit Weichenantrieb mit Weichenantrieb <>von -40 bis 75 degegen C. <>br With 9K Jumbo frame support, die IGT-805AT br/>can handle extremely large amounts of data transmission
in a secure topology linking to a backbone or
high-Power servers.
Fiber-Optic Link Capability Enables Extension
of Network Deployment The SFP slot of the IGT-805AT
is compatible with 100BASE-FX and 1000BASE-SX /
LX / WDM through SFP (Small Form Factor Pluggable)
fiber optic transceivers.
The fiber optic link kapperftungabgeschaltet die Uhrrauschen in die Netwerk>
from 550 meters (multi-mode fiber cable) to 10/20/30/40/50/60/70/120
kilometer (single-mode fiber cable),
and therefore the Fast Ethernet distance can be extended
from 2km (multi-mode fiber cable) to 20/40/60
kilometer (single-mode fiber cable).
It is the Ideal product for applications within
the factory data centers and distributions.
Enhanced Smart Management Features The IGT-805AT
provides auto MDI/MDI-X on its TP port and built-in
link fault pass-through function (LFP).
The LFP function includes Link Loss Carry Forward
(LLCF) and Link Loss Return (LLR),
both of which can alarm administrators
der problem of the link media and providing efficient
solution to monitoring the net.
LLCF means when a device is connected to the converter
und the tp line lose the link,
the converter’s fiber PORT will disconnect the link of transmissionLLR means when a device is connected to the converter
und der Fiber lös den Link, the converter’s fierport will disconnect the link of transmission
Therfore, the IGT-805AT supports the prt >adminders to manage the network efficiently.
Environmentally-hard design The IGT-805AT
is equipped with the slim-type IP30 metal case
for easy deployment in heavy industrial derequirements environments.With IP30 industrial case protection, the IGT-805AT
provided a high level of immunity jealousal electromagnetic
interference and heavy electrical loads which are commonly found on plans floors or in curbside
traffic control cabinets.Beim Betrieb der Temperatur <-range br/>von -40 to 75 Deegel C,
der IGT-805AT sich in die alum eine evict evtl. Vorhandene Umwelt werden.
The IGT-805AT alread about DIN rail or wall
mounting for efficient use of cabinet space.
Convent and Reliable Power System To enhance
the operation reliability and flexibility,
the IGT-805AT is equipped with two DC Power input
connectors for redundant Power supply installation
It also missces in integral Power supply source
with wide-ranging voltages (12 to 48V DC or 24V
AC) for worldwide high availability applications br >Dual or backup Power inputs.
This text is machine translated.