
Poly Bluetooth® Headset Voyager Legend
Highlights & Details
- Button for switching on/off, mute and volume controlSeveral microphones provide excellent voice qualityThree-stage WindSmart® technologyVoice commands and other functionsBattery icon on headset display
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Volume control
Microphone mute
- Audio channels
Mono
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
Noise cancelling
- Factory colour
Black
- Weight
18 g
- Technology
LiPo
- Bluetooth
3.0
- Call management
Yes (if supported by phone type)
- Width
190 mm
- Height
50 mm
- Depth
115 mm
- Talk time
7 h
- Standby max.
11 d
- Earphone type
In-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300996 Plantronics Voyager Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling, Noise cance
User & Safety Instructions
User & Safety Instructions 2300996 Plantronics Voyager Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling, Noise cance
Description
Convenient voice prompts inform the user about the remaining talk time, the battery charge level and announce the name of the caller. By controlling various functions via voice command ("Accept", "Reject") the hands remain free while telephoning.
Intelligent communication. Intelligent working.
Practical voice announcements also inform the user about the remaining talk time, the charging status of the battery and announce the name of the caller. By controlling various functions via voice command ("Accept", "Reject") the hands remain free while telephoning. With connection possibilities to PC, Smartphone or tablet and extended accessories, the Voyager Legend is your most important companion in the mobile everyday life.Loves your hands free while telephoning.
This text is machine translated.
Features
- Smart Sensor™ technology automatically routes incoming calls to your headset or mobile phone and allows you to answer them easily by placing the Voyager Legend on top.
- Three microphones with integrated noise-cancelling technology reduce wind and ambient noise and guarantee an optimum voice transmission.
- Press the Voice Command button to check the battery level or connection status and more.
- The name of the caller is communicated (PBAP). Just say "Answer" to answer the call, or "Ignore" (Reject).
- Dedicated on/off, mute and volume controls for easy access and control.
- Snap-fit electromagnetic charging cradle makes charging quick and easy
- Check your headset battery level. Your iPhone or use the MyHeadset™ or Find MyHeadset™ apps to view the battery level on your Android™ device.
- In addition, it convinces through a stylish, slim design and high wearing comfort.
- Use the MyHeadset Updater tool to change the headset language for voice commands and much more
- with the discreet car charger adapter to charge the battery while traveling.
Scope of delivery
- Headset
- USB charging cable
- Power supply unit
- car charging adapter
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











