
Plug IB L2-M ESTOP-ADAP 1/1 M12 2819189 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 23.53 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
Plug IB L2-M ESTOP-ADAP 1/1 M12
- IB L2-M ESTOP ADAPTER 1/1 M12
- Industrial packaging with 5 pieces
Technical specifications
- Type
IB L2-M ESTOP-ADAP 1/1 M12
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
3
- Nominal voltage
48 V AC
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
M8
- Coding
A
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
2819189
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589721 Plug IB L2-M ESTOP-ADAP 1/1 M12 2819189 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589721 Plug IB L2-M ESTOP-ADAP 1/1 M12 2819189 Phoenix Contact
Description
Emergency-stop Y plug










