
Plug-in connector SACC-M 8FR-3CON-M 1529399 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-M 8FR-3CON-M
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact surface
Gold
IP67
- Max. temperature
85 °C
- Manufacturer part #
1529399
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584292 Plug-in connector SACC-M 8FR-3CON-M 1529399 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584292 Plug-in connector SACC-M 8FR-3CON-M 1529399 Phoenix Contact
Description
Sensor/actuator connector, female, angled, 3-pos., M8, solder connection, metal knurl, cable diameter max. 5 mm










