
Plug-in connector SACC-M 8FR-3CON-SH 1436479 Phoenix Contact
Number
Technical specifications
- Type
SACC-M 8FR-3CON-SH
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Brass
- Contact surface
Gold
IP67
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1436479
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
Other
48 V
TRUE
Other
Brass
Other
85-85 °C
HB
Soldering connection
Gold
II
3
Angled
0.25-0.25 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715781 Plug-in connector SACC-M 8FR-3CON-SH 1436479 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715781 Plug-in connector SACC-M 8FR-3CON-SH 1436479 Phoenix Contact










