
Plug-in connector SACC-M 8FS-3CON-M-0,34-SH 1542907 Phoenix Contact
Number
Technical specifications
- Packaging type
#####Dose
- Type
SACC-M 8FS-3CON-M-0,34-SH
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
1542907
- Content
1 pc(s)
- Cable Ø (max.)
5.2 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5.2 mm
Other
48 V
TRUE
Other
Brass
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
0.5-0.5 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719135 Plug-in connector SACC-M 8FS-3CON-M-0,34-SH 1542907 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719135 Plug-in connector SACC-M 8FS-3CON-M-0,34-SH 1542907 Phoenix Contact










