
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SACC-M 8MR-4CON-SH
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8 plug, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V AC
30 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
15 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact surface
Gold
IP67
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1436466
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717506 Plug-in connector SACC-M 8MR-4CON-SH 1436466 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 717506 Plug-in connector SACC-M 8MR-4CON-SH 1436466 Phoenix Contact
Description
Sensor/actuator connector, connector, angled, 4-pos., M8, shielded, solder connection, metal knurl, cable diameter max. 5 mm










